Arrow Electronic Components Online
SP300302JTG|LTLFUWIC|simage
SP300302JTG|LTLFUWIC|limage
Top Purchased
ESD Suppressors

SP3003-02JTG

ESD Suppressor Diode Array Uni-Dir 6V 5-Pin SC-70 T/R Automotive AEC-Q101

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    15
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Capacitance Value (pF)
    0.95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.25(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources