Arrow Electronic Components Online
SP2PDC12V|PANASONI|limage
SP2PDC12V|PANASONI|simage
Power Relays

SP2-P-DC12V

Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x22)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    25
  • Coil Resistance (Ohm)
    480
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    10DC|15AC
  • Maximum Switching Power
    300W|3.75kVA
  • Operate Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    60
  • Package Type
    Dust Cover
  • Product Weight (g)
    50
  • Product Length (mm)
    51
  • Product Depth (mm)
    25.6
  • Product Height (mm)
    22

Documentation and Resources

Datasheets
Design resources