Arrow Electronic Components Online
SP132601LTG|LTLFUWIC|limage
SP132601LTG|LTLFUWIC|simage
ESDサプレッサー

SP1326-01LTG

ESD Suppressor TVS Bi-Dir 6V Automotive 2-Pin SOD-523 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    15.5(Typ)
  • Maximum Peak Pulse Current (A)
    4@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    15(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources