Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
12
Maximum Clamping Voltage (V)
27@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Capacitance Value (pF)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.17
Package Width
0.23
Package Length
0.43
PCB changed
2
Supplier Package
Flip-Chip
Pin Count
2

