ESD Suppressors
SP1233-01ETG
ESD Suppressor Diode TVS Bi-Dir 3.3V 8.5Vc Automotive AEC-Q101 Medical 2-Pin SOD-882 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
8.5(Typ)
Maximum Peak Pulse Current (A)
20
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
180
Capacitance Value (pF)
35(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.43 mm
Package Width
0.6 mm
Package Length
1 mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-882
Pin Count
2

