ESD Suppressors
SP1105-01UTG
ESD Suppressor Diode TVS Uni-Dir 5V 10.9Vc Automotive AEC-Q101 2-Pin DFN T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
10.9(Typ)
Maximum Peak Pulse Current (A)
70
Maximum Reverse Leakage Current (uA)
1
Capacitance Value (pF)
630(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.48
Package Width
1
Package Length
1.6
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2

