ESD Suppressors
SP1026-01UTG
ESD Suppressor TVS Bi-Dir 6V 2-Pin UDFN T/R Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
6
Maximum Clamping Voltage (V)
13.4(Typ)
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Capacitance Value (pF)
15(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28(Max) mm
Package Width
0.35(Max) mm
Package Length
0.65(Max) mm
PCB changed
2
Standard Package Name
DFN
Supplier Package
UDFN
Pin Count
2
Lead Shape
No Lead

