Arrow Electronic Components Online
SP101205WTG|LTLFUWIC|simage
SP101205WTG|LTLFUWIC|limage
ESD Suppressors

SP1012-05WTG

ESD Suppressor Diode TVS Bi-Dir 5V 12.3Vc 6-Pin SMD T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quint Common Anode
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    12.3(Typ)
  • Maximum Reverse Leakage Current (uA)
    1
  • Capacitance Value (pF)
    6.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    0.61
  • Package Length
    0.94
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources