ESD Suppressors
SP1007-01ETG
ESD Suppressor TVS Bi-Dir 6V 2-Pin SOD-882 T/R Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
6
Maximum Clamping Voltage (V)
50@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Capacitance Value (pF)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.6 mm
Package Length
1 mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-882
Pin Count
2
Order Quantity

