Arrow Electronic Components Online
SP100501ETG|LTLFUWIC|simage
SP100501ETG|LTLFUWIC|limage
ESD Suppressors

SP1005-01ETG

ESD Suppressor TVS Bi-Dir 6V Automotive AEC-Q101 2-Pin SOD-882 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    15.6(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Capacitance Value (pF)
    30(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.6 mm
  • Package Length
    1 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-882
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources