Arrow Electronic Components Online
SP150X50G|BUSBOARD|simage
SP150X50G|BUSBOARD|limage
PCB Prototyping Boards

SP1-50X50-G

FR4 General Purpose PCB Board

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Platinenart
    General Purpose
  • Substratmaterial
    FR4
  • Perforiert
    Yes
  • Lochdurchmesser (mm)
    0.79
  • Produktlänge (mm)
    80
  • Produktdicke (mm)
    1.59
  • Produktbreite (mm)
    50
Order Quantity

Documentation and Resources

Datasheets
Design resources