Arrow Electronic Components Online
SP0506BAATG|LTLFUWIC|simage
SP0506BAATG|LTLFUWIC|limage
ESD Suppressors

SP0506BAATG

ESD Suppressor Diode TVS Uni-Dir 5.5V 8.5Vc 8-Pin MSOP T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Hex Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    6
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    8.5
  • Maximum Peak Pulse Current (A)
    1
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    500
  • Capacitance Value (pF)
    30(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.92(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources