Arrow Electronic Components Online
SP0503BAHTG|LTLFUWIC|limage
SP0503BAHTG|LTLFUWIC|simage
Top Searched
ESD Suppressors

SP0503BAHTG

ESD Suppressor TVS Uni-Dir 5.5V 4-Pin SOT-143 T/R

Littelfuse
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Triple Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    3
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    8.5
  • Maximum Peak Pulse Current (A)
    3@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    225
  • Peak Pulse Power Dissipation (W)
    25@8/20us
  • Capacitance Value (pF)
    30(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.91
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-143
  • Pin Count
    4
  • Lead Shape
    Gull-wing
  • Family/Series
    SP05
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources