Arrow Electronic Components Online
SPMA|PANASONI|simage
SPMA|PANASONI|limage
Relay Accessories

SP-MA

Relay Accessories Base Plate for Power Relay

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Base Plate
  • Relay Type
    Power Relay
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    56.2
  • Product Depth (mm)
    25
  • Product Height (mm)
    23.2
Order Quantity

Documentation and Resources

Datasheets
Design resources