Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
6.3
Output Power (W)
75.6
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
1.3(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
81(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
80mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
580
Mounting
Chassis
Package Height
33
Package Width
99
Package Length
179 + 11(Max)
PCB changed
7
Pin Count
7
We don't have prices now, please check later
Order Quantity

