Top Searched
Audio Transformers
SP-67
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Triad MagneticsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Audio Transformer
Turns Ratio
1:1
Primary Side Voltage (V)
150
Primary Side Impedance (Ohm)
600
Secondary Side Impedance (Ohm)
600
Maximum DCR Primary Side (Ohm)
72
Maximum DCR Secondary Side (Ohm)
92
High Potential
1000Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Frequency Response
±2dB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Carton
Product Length (mm)
7.87
Product Depth (mm)
10.4
Product Height (mm)
11.8
Family/Series
SP
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
126
Order Quantity

