Arrow Electronic Components Online
SP4MDH|SINE|simage
SP4MDH|SINE|limage
Connector Audio and Video

SP-4-MDH

Conn Loudspeaker Connector PL 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Loudspeaker Connector
  • Gender
    PL
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    133V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Length (mm)
    26
  • Product Depth (mm)
    31.9
  • Product Height (mm)
    31
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources