Arrow Electronic Components Online
SP4F|SINE|simage
SP4F|SINE|limage
Connector Audio and Video

SP-4-F

Conn Loudspeaker Connector RCP 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Loudspeaker Connector
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    133V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • IP Rating
    IP54
  • Product Weight (g)
    44
  • Product Diameter (mm)
    28
  • Product Length (mm)
    87
  • Mounting
    Cable Mount
  • Housing Material
    Glass Filled Polyamide 6/6
  • Contact Plating
    Silver
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources