System on Modules - SOM
SOMIMX8MPQ-10-1CE1SMXR
Compact SOM with i.MX8M Processor 6GB RAM
Beacon EmbeddedWorksProduct Technical Specifications
EU RoHS
Compliant
Processor Type
NXP
Processor Family
i.MX8M
Processor Cores
Dual Core
Processor Speed (Hz)
800M/1.8G
Form Factor
Compact
JTAG Support
Yes
Number of System Memory Slots
2
RAM Type
DDR|eMMC
System Memory Maximum Size (B)
6G
UART
4
USART
0
SPI
3
I2C
6
CAN
2
USB
2
VGA
0
SATA
0
PATA
0
GPIO
83
Audio Interfaces
6@ASI
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Interface
HDMI|MIPI-DSI
Operating Systems
Android BSP|Linux BSP
Android
Android
Linux
Linux
Medical Application
Yes
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85