System on Modules - SOM
SOMAM3517-10-1780FJIR
M.2 SOM with AM3517 Processor 256MB/512MB RAM
Beacon EmbeddedWorksProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Processor Type
TI
Processor Family
AM3517
Processor Speed (Hz)
600M
Form Factor
M.2
JTAG Support
No
Number of System Memory Slots
2
RAM Type
DDR2|NAND
System Memory Maximum Size (B)
256M/512M
System Memory Speed
166MHz
UART
4
SPI
3
I2C
3
USB
2
VGA
0
SATA
0
PATA
0
GPIO
1
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps
Display Type
LCD
Operating Systems
Timesys Linux BSP|U-Boot
Linux
Linux
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

