Arrow Electronic Components Online
SOMAM3517101780FJCR|BEACONEM|limage
SOMAM3517101780FJCR|BEACONEM|simage
System on Modules - SOM

SOMAM3517-10-1780FJCR

M.2 SOM with AM3517 Processor 256MB/512MB RAM

Beacon EmbeddedWorks
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    TI
  • Processor Family
    AM3517
  • Processor Speed (Hz)
    600M
  • Form Factor
    M.2
  • JTAG Support
    No
  • Number of System Memory Slots
    2
  • RAM Type
    DDR2|NAND
  • System Memory Maximum Size (B)
    256M/512M
  • System Memory Speed
    166MHz
  • UART
    4
  • SPI
    3
  • I2C
    3
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    1
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps
  • Display Type
    LCD
  • Operating Systems
    Timesys Linux BSP|U-Boot
  • Linux
    Linux
  • Medical Application
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources