Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Input Type
DC
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
35(Min)
Maximum Output Voltage (V)
90
Output Device
Triac
Output Type
AC
Minimum Load Current (mA)
5
Typical Input to Output Capacitance (pF)
8(Max)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Mounting
Screw
Package Height
30(Max)
Package Width
45(Max)
Package Length
58.5(Max)
PCB changed
4
Pin Count
4

