Connector Headers and PCB Receptacles
SOLC-125-02-S-Q-A
Conn Socket Strip RCP 100 POS 0.635mm Solder ST SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
100
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Polarization Type
Dual Key
Row Spacing (mm)
1.27
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
266VDC|188VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
34.3
Product Depth (mm)
7.11
Product Height (mm)
4.62
Mounting
Surface Mount

