Transient Voltage Suppressors - TVS Diodes
SOD40CAX
TVS Diode Single Bi-Dir 40V 200W 2-Pin SOD-123 T/R
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
44.7
Maximum Clamping Voltage (V)
64.5
Maximum Reverse Stand-Off Voltage (V)
40
Maximum Peak Pulse Current (A)
3.1
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15(Max)
Package Width
1.95(Max)
Package Length
3.05(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2
Order Quantity

