Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.90
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Aluminum 6061
Thread Size
#4-40
Width Across Flats (mm)
4.76
Thread Pitch (Imperial - Decimal) (in)
0.025
Thread Length (Metric) (mm)
4.76
Panel Thickness A (Metric) (mm)
1.57
Packaging
Bag

