Arrow Electronic Components Online
SO0815030102N|SAMTEC|simage
SO0815030102N|SAMTEC|limage
Standoffs

SO-0815-03-01-02-N

Standoff Hex M/F 4-40-THD 4.76mm-A/F 4.76mm-LG Stainless Steel 303

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Stainless Steel 303
  • Thread Size
    #4-40
  • Width Across Flats (mm)
    4.76
  • Thread Pitch (Imperial - Decimal) (in)
    0.025
  • Thread Length (Metric) (mm)
    4.76
  • Panel Thickness A (Metric) (mm)
    1.57
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources