Arrow Electronic Components Online
SNV3S1000G|KINGSTON|simage
SNV3S1000G|KINGSTON|limage
Solid State Drives - SSDs

SNV3S/1000G

Solid State Drive M.2 2280 PCIe Gen 4 x4 1Tbyte 48000Mbps Read 32000Mbps Write

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    1T
  • Maximum Read Speed (Mbps)
    48000
  • Maximum Write Speed (Mbps)
    32000
  • Form Factor
    M.2 2280
  • Style
    Solid State Drive
  • Interface Type
    PCIe Gen 4 x4
  • ECC Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    80
  • Product Depth (mm)
    22
  • Product Height (mm)
    2.3

Documentation and Resources

Datasheets
Design resources