Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shunt
Gender
F
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4.3/Contact
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
50.8
Product Depth (mm)
2.54
Product Height (mm)
6.1

