Audio Indicators and Alerts
SNP428
Audio Indicator Piezo 4VDC 28VDC 16mA 64dBA 2400Hz to 3400Hz Panel Mount Solder Lug Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
64dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
4VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
16
Mounting
Panel Mount
Termination Method
Solder Lug
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Diameter (mm)
41.66
Product Height (mm)
21.51

