Arrow Electronic Components Online
SNP1GHS0M4|HELLERMN|simage
SNP1GHS0M4|HELLERMN|limage
Cable Clamps and Clips

SNP1GHS0M4

Cable Management, Snapper Hose Clamp Polyamide 6/6 Black Snap In 6.64mm Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Style
    Snapper Hose Clamp
  • Color
    Black
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    6.64
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Mounting
    Snap In

Documentation and Resources

Datasheets
Design resources