Cable Clamps and Clips
SNP16GHS0C2
Cable Management, Snapper Hose Clamp Polyamide 6/6 Black Snap In 21.97mm Bag
HellermannTytonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Style
Snapper Hose Clamp
Color
Black
Body Material
Polyamide 6/6
Maximum Bundle Diameter (mm)
21.97
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Mounting
Snap In

