Arrow Electronic Components Online
SNMPJ042207G1AKS00|WIMA|simage
SNMPJ042207G1AKS00|WIMA|limage
Capacitor Film

SNMPJ042207G1AKS00

Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive AEC-Q200

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Stud Mount
  • Termination Style
    Lug
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources