Arrow Electronic Components Online
SNM100BKG|SAMTEC|simage
SNM100BKG|SAMTEC|limage
Connector Jumpers and Shunts

SNM-100-BK-G

Conn Shunt RCP 2 POS 2.54mm ST Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shunt
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4.3/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bulk
  • Product Depth (mm)
    1.27
  • Product Height (mm)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources