Arrow Electronic Components Online
SNJ55453BFK|TI|simage
SNJ55453BFK|TI|limage
Peripheral Drivers

SNJ55453BFK

Pref DRVR Dual 4.5V to 5.5V 1375mW 20-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Drivers
    2
  • Driver Type
    OR
  • Maximum Propagation Delay Time (ns)
    25
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Maximum Supply Current (A)
    0.068
  • Maximum Power Dissipation (mW)
    1375
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Maximum Turn-Off Delay Time (ns)
    12
  • Maximum Turn-On Delay Time (ns)
    8
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    9.09(Max)
  • Package Length
    9.09(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources