Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SNJ55107AFK
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Line Receiver
Number of Receivers
2
Receiver Signal Type
Differential
Number of Receivers per Line
1
Driving Mode
3-State
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Power Supply Type
Dual
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
5.25
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Supply Current (mA)
-15|30
Supplier Temperature Grade
Military
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

