Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
S
Logic Function
Multiplexer
Configuration
4 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Input Enables per Element
0
Number of Selection Inputs per Element
1
Number of Outputs per Chip
4
Number of Output Enables per Element
1
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
7.5@5V
Absolute Propagation Delay Time (ns)
21
Input Signal Type
Single-Ended
Parity Invert Input
No
Output Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
20
Maximum High Level Output Current (mA)
-2
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
15
Power Supply Type
Single
Maximum Power Dissipation (mW)
320(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
7.24(Max)
Package Length
10.92(Max)
PCB changed
16
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
16
Lead Shape
Flat

