Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Logic Family
LVT
Logic Function
Registered Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
2
Number of Channels per Chip
16
Number of Selection Inputs per Element
0
Number of Output Enables per Element
2 Low
Number of Input Enables per Element
2 Low
Number of Direction Control Inputs
0
Bus Hold
Yes
Triggering Type
Positive-Edge
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
7.4
Maximum Propagation Delay Time @ Maximum CL (ns)
7.4@2.7V|5.7@3.3V
Propagation Delay Test Condition (pF)
50
Input Level
LVTTL
Output Level
LVTTL
Output Type
3-State
Maximum Low Level Output Current (mA)
48
Maximum High Level Output Current (mA)
-24
Maximum Quiescent Current (uA)
5000
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.48
Package Width
9.66
Package Length
18.42
PCB changed
56
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
56
Lead Shape
Flat