Controlled Oscillators
SNJ54LS629W
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin CFPAK SMD Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
1.1
Upper Frequency (MHz)
25
Output Frequency (MHz)
1.1 to 25
Frequency Range (MHz)
1.1 to 25
Load Capacitance (pF)
45
Maximum Symmetry (%)
50
Output Level
Squarewave
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
0 to 5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
7.24(Max)
Package Length
10.92(Max)
PCB changed
16
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
16
Lead Shape
Flat

