Arrow Electronic Components Online
SNJ54LS629FK|TI|simage
SNJ54LS629FK|TI|limage
Controlled Oscillators

SNJ54LS629FK

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 20-Pin CLLCC SMD Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Lower Frequency (MHz)
    1.1
  • Upper Frequency (MHz)
    25
  • Output Frequency (MHz)
    1.1 to 25
  • Frequency Range (MHz)
    1.1 to 25
  • Load Capacitance (pF)
    45
  • Maximum Symmetry (%)
    50
  • Output Level
    Squarewave
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tuning Voltage (V)
    0 to 5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    9.09(Max)
  • Package Length
    9.09(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources