Arrow Electronic Components Online
SNJ54LS299W|TI|simage
SNJ54LS299W|TI|limage
Counter Shift Registers

SNJ54LS299W

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LS
  • Logic Function
    Shift Register
  • Operation Mode
    Serial/Parallel to Serial/Parallel
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    10
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    2
  • Number of Element Outputs
    10
  • Number of Stages
    8
  • Reset Type
    Asynchronous
  • Direction Type
    Bi-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    39@5V
  • Absolute Propagation Delay Time (ns)
    40
  • Output Type
    3-State
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Propagation Delay Test Condition (pF)
    45
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max)
  • Package Width
    7.62(Max)
  • Package Length
    13.72(Max)
  • PCB changed
    20
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    20
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources