Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Priority
Logic Family
HC
Number of Element Inputs
8
Number of Input Enables per Element
1
Number of Element Outputs
3
Number of Output Enables per Element
0
Number of Encoded Keys
0
Clock Controlling Signal
No
Maximum Propagation Delay Time @ Maximum CL (ns)
180@2V|36@4.5V|31@6V
Absolute Propagation Delay Time (ns)
295
Output Drive Capability
-5.2mA/5.2mA
Output Type
Push-Pull
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

