Monostable Multivibrators
SNJ54AHCT123AW
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
AHCT
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
11@5V
Absolute Propagation Delay Time (ns)
17
Maximum High Level Output Current (mA)
-8
Maximum Low Level Output Current (mA)
8
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.004
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
7.24(Max)
Package Length
10.92(Max)
PCB changed
16
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
16
Lead Shape
Flat
Order Quantity

