Arrow Electronic Components Online
SNJ54ACT8997FK|TI|simage
SNJ54ACT8997FK|TI|limage
Logic and Timing Misc

SNJ54ACT8997FK

Scan-Path Linker -55°C to 125°C 28-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Scan-Path Linker
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    11.63(Max)
  • Package Length
    11.63(Max)
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources