Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Type
Logic Family
ACT
Latch Mode
Transparent
Number of Channels per Chip
16
Number of Elements per Chip
2
Number of Inputs per Chip
16
Number of Input Enables per Element
1
Number of Selection Inputs per Element
0
Number of Outputs per Chip
16
Number of Output Enables per Element
1
Bus Hold
No
Set/Reset
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
9.7@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
15.1
Process Technology
1um
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
3.05(Max)
Package Width
9.91(Max)
Package Length
16.26(Max)
PCB changed
48
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
48
Lead Shape
Flat

