Arrow Electronic Components Online
SNJ54ABT8245FK|TI|simage
SNJ54ABT8245FK|TI|limage
Logic and Timing Misc

SNJ54ABT8245FK

Scan Test Device -55°C to 125°C 28-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Scan Test Device
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Typical Operating Supply Voltage (V)
    5
  • Absolute Propagation Delay Time (ns)
    14.2
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    8
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    11.63(Max)
  • Package Length
    11.63(Max)
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources