Arrow Electronic Components Online
SNJ54ABT823FK|TI|simage
SNJ54ABT823FK|TI|limage
Flip Flops

SNJ54ABT823FK

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 28-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ABT
  • Logic Function
    D-Type Bus Interface
  • Number of Channels per Chip
    9
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    9
  • Number of Element Outputs
    9
  • Number of Output Enables per Element
    1
  • Bus Hold
    No
  • Set/Reset
    Master Reset
  • Polarity
    Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    6.1@5V
  • Absolute Propagation Delay Time (ns)
    8.1
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    48
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    38
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max) mm
  • Package Width
    11.63(Max) mm
  • Package Length
    11.63(Max) mm
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources