Flip Flops
SNJ54ABT16823WD
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
ABT
Logic Function
D-Type Bus Interface
Number of Channels per Chip
18
Number of Elements per Chip
2
Number of Element Inputs
9
Number of Element Outputs
9
Number of Output Enables per Element
1
Bus Hold
No
Set/Reset
Master Reset
Polarity
Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
5.5@5V
Absolute Propagation Delay Time (ns)
9.9
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
48
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
80
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.48
Package Width
9.66
Package Length
18.42
PCB changed
56
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
56
Lead Shape
Flat