Arrow Electronic Components Online
SNGQPLA000|HONEYWEL|simage
SNGQPLA000|HONEYWEL|limage
Specialized Sensors

SNG-QPLA-000

Quadrature Speed and Direction Sensor Digital Output 5V/9V/12V/15V/18V/24V 4-Pin

Honeywell
Datasheets 

The SNG-QPLA-000 is a quadrature speed and direction sensor whose speed information is provided with the use of a digital square wave, while direction is provided via a quadrature output with signals 90° phase-shifted from each other. The sensor has an operating temperature range of –40°C to 150°C, has O-rings for environmental sealing to IP69K, and has electrical noise radiated immunity to 100 V/m. The sensor has a switching capability between 3 Hz and 20 kHz, has a voltage operating range of 4.5 V to 26 V, and is CE-certified, making it applicable in the EU market.

Drawings/Package

Key Features

  • Operating temperature range of –40°C to 150°C

  • Supply voltage range of 4.5 V to 26 V

  • Environmentally sealed to IP69K

  • Electrical noise radiated immunity to 100 V/m

General Applications

  • AC industrial motors

  • Escalators

  • Elevators

  • Hybrid engines

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Quadrature Speed and Direction Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Maximum Operating Supply Voltage (V)
    26
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Mounting
    Screw
  • Package Height
    56(Max)
  • Package Width
    21
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources