Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
Module
Typical Output Fall Time (us)
0.6
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
6.5
Typical Operating Supply Voltage (V)
18|15|12|9
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
14000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Height
57.6
PCB changed
3
Pin Count
3

