Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9403.20.00.90
Automotive
No
PPAP
No
Category
Box
Subcategory
NEMA Sheet Metal Box
Body Material
Steel
Body Color
Light Gray
Product Depth (Metric) (mm)
306.32
Product Height (Metric) (mm)
161.42
Mounting
Wall Mount
IP Rating
IP65